LPRS eRIC & eRA GPS Evaluation Kit eRIC-Sigfox Evaluation Kit for LPRS eRIC & eRA Modules 868.2MHz eR-EVK-SIGFOX
- RS Stock No.:
- 171-3743
- Mfr. Part No.:
- eR-EVK-SIGFOX
- Brand:
- LPRS
Discontinued product
- RS Stock No.:
- 171-3743
- Mfr. Part No.:
- eR-EVK-SIGFOX
- Brand:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
LPRS Eric And Era GPS Evaluation Kit
The LPRS evaluation kit is an innovative solution that provides a simple, ready-to-use, flexible platform for testing and evaluation of eRIC and eRA radio transceivers. This kit allows demonstration of the transfer of serial data over the RF link and simple manual/auto transmit/receive modes. The incorporation of GPS (GNSS) positioning technology allows designers to quickly assess how far they can transmit data, as well as, provide a reference design for GNSS enabled LPRS radio applications. It is coupled with LPRS's easyRadio software companion that helps the user to test new wireless applications and allow a quick progression to prototype. This kit contents eR-EVK GPS enabled board, eRIC-SIGFOX module, 12-month SIGFOX UK Subscription, a dipole antenna, USB cable and batteries.
Features and Benefits:
• Operating frequency of 868.2MHz
• 3xAA battery powered
• Compatible with any LPRS radio module
• Easy to configure default modes of operations that includes UART SIGFOX modem, SIGFOX GPS asset tracking and AT command control
• on-board GPS (GNSS) for easy range testing
• 3xAA battery powered
• Compatible with any LPRS radio module
• Easy to configure default modes of operations that includes UART SIGFOX modem, SIGFOX GPS asset tracking and AT command control
• on-board GPS (GNSS) for easy range testing
Applications:
• Embedded systems
• Wireless communication
• Wireless communication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Kit Classification | Evaluation Kit |
For Use With | LPRS eRIC & eRA Modules |
Featured Device | eRIC-Sigfox |
Kit Name | eRIC & eRA GPS Evaluation Kit |
Frequency | 868.2MHz |