Infineon EZ-BLE Creator XT/XR Module 224116 Bluetooth, WiFi Evaluation Kit for PSoC 4 BLE 2480MHz CYBLE-224116-EVAL
- RS Stock No.:
- 182-3300
- Mfr. Part No.:
- CYBLE-224116-EVAL
- Brand:
- Infineon
On back order for despatch 04/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$40.13
(exc. GST)
$46.15
(inc. GST)
Units | Per unit |
1 - 4 | $40.13 |
5 + | $38.81 |
- RS Stock No.:
- 182-3300
- Mfr. Part No.:
- CYBLE-224116-EVAL
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Cypress CYBLE-224116-01 supports Bluetooth® Low Energy (BLE) wireless communication. The CYBLE-224116-01 is a turnkey solution that includes onboard power amplifier (PA), low noise amplifier(LNA), crystal oscillators, chip antenna, passive components,and the Cypress PSoC 4 BLE. Refer to the PSoC 4 BLE datasheet for additional details on the capabilities of the PsoC 4 BLE device used on this module. The EZ-BLE™ Creator XT/XR module provides extended industrial temperature operation (XT) as well as extended communication range (XR). The EZ-BLE XT/XR module is a scalable and reconfigurable platform architecture, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-224116-01 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The CYBLE-224116-01includes a royalty-free BLE stack compatible with Bluetooth 4.2.
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
RF Technology | Bluetooth, WiFi |
Kit Classification | Evaluation Kit |
Technology | GPIO, Power Amplifier |
For Use With | PSoC 4 BLE |
Featured Device | 224116 |
Kit Name | EZ-BLE Creator XT/XR Module |
Frequency | 2480MHz |