onsemi AX5243 868 MHz Add-On Kit for DVK-2 Evaluation Kit AX8052-IDE Evaluation Kit for AX5243-1-TA05, AX5243-1-TW30,
- RS Stock No.:
- 185-7971
- Mfr. Part No.:
- ADD5243-868-2-GEVK
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 185-7971
- Mfr. Part No.:
- ADD5243-868-2-GEVK
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
AX5243 is supported by the development kit DVK-2. This is a complete and flexible ready-to-go solution for easy testing, evaluation and development of ON Semiconductors RF ICs. It is suited for real performance tests using professional lab equipment, as well as for application code development. The DVK-2 is based on the AX8052F100 MCU and offers both the AX-RadioLab GUI as well as the advanced graphic integrated development environment AX8052-IDE together with the freely usable SDCC C-compiler to go with it.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Kit Classification | Evaluation Kit |
For Use With | AX5243-1-TA05, AX5243-1-TW30, AX8052F100-3-TW30 |
Featured Device | AX8052-IDE |
Kit Name | AX5243 868 MHz Add-On Kit for DVK-2 Evaluation Kit |
Frequency | 868MHz |