- RS Stock No.:
- 189-3182
- Mfr. Part No.:
- obniz001
- Brand:
- CambrianRobotics
Discontinued product
- RS Stock No.:
- 189-3182
- Mfr. Part No.:
- obniz001
- Brand:
- CambrianRobotics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Obniz Board 2.4 GHz
obniz is the technology for controlling IO, ON/OFF and UART/SPI/etc, from the internet through the APIs. This Cloud based IoT let you control sensors, actuators, and your machines directly from the Cloud.
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth, Wi-Fi |
Technology | 802.11 b/g/n |
For Use With | Obniz Cloud |
Kit Name | Obniz Board |
Frequency | 2.4GHz |