- RS Stock No.:
- 798-9581
- Mfr. Part No.:
- RN-41-EK
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 798-9581
- Mfr. Part No.:
- RN-41-EK
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN-41-EK Bluetooth 2.1 + EDR Class 1 Evaluation Kit
The RN-41-EK is an evaluation kit for the RN41 Bluetooth Class 1 module. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface.
RN41-EK Evaluation Module
RN41 Bluetooth module
USB-UART serial interface
Mini USB socket
DIP switches for: Default Baudrate, Auto Discovery, Auto Master and Factory Reset
2 x Status LEDs
GPIO header pads
Programming header pads
On-board +3.3V regulator
Powered from USB socket
Dimensions: 44 x 24 x 13mm
RN41 Class 1 Bluetooth module
Bluetooth 2.1 + EDR (Enhanced Data Rate) transceiver module
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
RF Frequency Range: 2.402 to 2.480GHz with 79 channels
Modulation: GFSK with FHSS
RF Output Power: +15dBm
Receiver Sensitivity: -80dBm
Host communication: serial UART with RTS/CTS flow control
Sustained SPP data rates: 240kbps (slave), 300kbps (master)
Embedded Bluetooth stack: GAP, SDP, RFCOMM and L2CAP protocols, with SPP and DUN profiles
AES-128 encryption
Chip antenna
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Cable replacement, Barcode scanners, Measurement & monitoring systems, Industrial sensors & controls, Medical devices, Asset tracking
RN41 Bluetooth module
USB-UART serial interface
Mini USB socket
DIP switches for: Default Baudrate, Auto Discovery, Auto Master and Factory Reset
2 x Status LEDs
GPIO header pads
Programming header pads
On-board +3.3V regulator
Powered from USB socket
Dimensions: 44 x 24 x 13mm
RN41 Class 1 Bluetooth module
Bluetooth 2.1 + EDR (Enhanced Data Rate) transceiver module
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
RF Frequency Range: 2.402 to 2.480GHz with 79 channels
Modulation: GFSK with FHSS
RF Output Power: +15dBm
Receiver Sensitivity: -80dBm
Host communication: serial UART with RTS/CTS flow control
Sustained SPP data rates: 240kbps (slave), 300kbps (master)
Embedded Bluetooth stack: GAP, SDP, RFCOMM and L2CAP protocols, with SPP and DUN profiles
AES-128 encryption
Chip antenna
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Cable replacement, Barcode scanners, Measurement & monitoring systems, Industrial sensors & controls, Medical devices, Asset tracking
Note
RN41 Bluetooth module also available separately under RS Part No. 765-2888
Approvals
Bluetooth, FCC, IC, CE
Supplied with
USB cable
Bluetooth - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
Kit Classification | Evaluation Kit |
Featured Device | RN41 |