Microchip PICTail Plus MRF24J40ME RF Transceiver Daughter Board for Explorer 16, Explorer 8 2.4GHz AC164143-1
- RS Stock No.:
- 904-8418
- Mfr. Part No.:
- AC164143-1
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 904-8418
- Mfr. Part No.:
- AC164143-1
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MRF24J40ME PICtail/PICtail Plus Daughter Board
The Microchip MRF24J40ME PICtail™/ PICtail Plus Daughter Board is a demonstration and development daughter board designed for use with several of Microchips development tools, such as the PIC18 Explorer Board (DM183032) and Explorer 16 Board (DM240001).
The featured device is a 2.4 GHz 802.15.4 Radio Transceiver Module that supports ZigBee®, MiWi™ and MiWi™ P2P protocols.
The featured device is a 2.4 GHz 802.15.4 Radio Transceiver Module that supports ZigBee®, MiWi™ and MiWi™ P2P protocols.
Features
MRF24J40ME 2.4 GHz IEEE Std. 802.15.4™ RF Transceiver Module with PA/LNA
Range up to 1200m/4000 ft
Data Rate: 250 kbps
-104 dBm Typical Sensitivity with -23 dBm Maximum Input Level
+19 dBm Typical Output Power with 45 dB Tx Power Control Range
Supports ZigBee®, MiWi™ and MiWi P2P™
Range up to 1200m/4000 ft
Data Rate: 250 kbps
-104 dBm Typical Sensitivity with -23 dBm Maximum Input Level
+19 dBm Typical Output Power with 45 dB Tx Power Control Range
Supports ZigBee®, MiWi™ and MiWi P2P™
Kit Contents
1 x MRF24J40ME PICtail™/ PICtail Plus Daughter Board
WPAN (IEEE 802.15.4) - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Daughter Board |
For Use With | Explorer 16, Explorer 8 |
Featured Device | MRF24J40ME |
Frequency | 2.4GHz |
Kit Name | PICTail Plus |