- RS Stock No.:
- 923-6021
- Mfr. Part No.:
- MIKROE-1895
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 923-6021
- Mfr. Part No.:
- MIKROE-1895
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
GNSS3 click mikroBUS™
The GNSS3 click navigation device carries a SIMComs SIM33ELA standalone GNSS (Global Navigation Satellite System) module. Around the globe operation includes both the United States GPS and the Russian GLONASS global positioning systems. It features EPO orbit prediction, AGPS and SBAS ranging (WAAS, EGNOS, GAGAN, MSAS).
MTKs high sensitivity navigation engine
Sensitivity: -165 dBm tracking; -160 dBm reacquisition
Module with integrated antenna and a U.FL connector for a lead to an external patch antenna
Microcontroller interface through mikroBUS UART
3.3 V power supply
mikroBUS socket with two single-row 8-pin male headers
Sensitivity: -165 dBm tracking; -160 dBm reacquisition
Module with integrated antenna and a U.FL connector for a lead to an external patch antenna
Microcontroller interface through mikroBUS UART
3.3 V power supply
mikroBUS socket with two single-row 8-pin male headers
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | GLONASS (GNSS), GPS |
Kit Classification | mikroBus Click Board |
Featured Device | SIM33ELA |
Kit Name | GNSS3 Click |