- RS Stock No.:
- 482-938
- Mfr. Part No.:
- DF81
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 482-938
- Mfr. Part No.:
- DF81
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Fuse Size | 8.5 x 31.5mm |
Current Rating | 25A |
Voltage Rating | 500V ac |
Number of Poles | 1 |
Rail Type | DIN 35 mm |
International Protection Rating | IP20 |