Takachi Electric Industrial SPCP Series Transparent Polycarbonate Enclosure, IP65, Off-White Lid, 75 x 125 x 35mm
- RS Stock No.:
- 186-1780
- Mfr. Part No.:
- SPCP081304T
- Brand:
- Takachi Electric Industrial
On back order for despatch 20/05/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$25.38
(exc. GST)
$29.19
(inc. GST)
Units | Per unit |
1 + | $25.38 |
- RS Stock No.:
- 186-1780
- Mfr. Part No.:
- SPCP081304T
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
Waterproof plastic enclosure
Body and cover are made of glass fiber filled polycarbonate in light grey, and have a excellent heat-resistance
Available in 28 sizes, and selectable from 2 type of appearance covers of light greys or transparence
Applicable in many field such as FA, network communication, and so on
Body and cover are made of glass fiber filled polycarbonate in light grey, and have a excellent heat-resistance
Available in 28 sizes, and selectable from 2 type of appearance covers of light greys or transparence
Applicable in many field such as FA, network communication, and so on
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 125 mm |
External Height | 35 mm |
External Width | 75 mm |
External Dimensions | 75 x 125 x 35mm |
IP Rating | IP65 |
Colour | Transparent |
Lid Colour | Off-White |
Series | SPCP |