Monk Makes Raspberry Pi HATs & Add-ons
- RS Stock No.:
- 764-414
- Mfr. Part No.:
- SKU00045B
- Brand:
- Monk Makes
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.07
(exc. GST)
$13.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.07 |
| 5 - 9 | $11.84 |
| 10 + | $11.49 |
*price indicative
- RS Stock No.:
- 764-414
- Mfr. Part No.:
- SKU00045B
- Brand:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Product Type | Push Button Switch | |
| Product Name | Raspberry Pi HATs & Add-ons | |
| Accessory Category | Parts Kit | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Product Type Push Button Switch | ||
Product Name Raspberry Pi HATs & Add-ons | ||
Accessory Category Parts Kit | ||
- COO (Country of Origin):
- CN
The Monk Makes Momentary action push switch offers reliable control, featuring trailing leads that connect seamlessly to GPIO pins on a Raspberry Pi for straightforward integration and use.
Designed for momentary action, providing reliable operation
Includes trailing leads that fit over Raspberry Pi GPIO pins
Switching voltage rated at 10 V, ensuring safe performance
Capable of handling a switching current of 30 mA
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
