Seeed Studio Air Quality Kit with VOC & CO2 Sensors for Raspberry Pi

  • RS Stock No. 192-0569
  • Mfr. Part No. 110060981
  • Manufacturer Seeed Studio
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Air Quality Kit for Raspberry Pi consists of a Raspberry Pi Air Quality Hat Board, a gas sensor and a temperature/humidity sensor (Raspberry Pi SBC NOT Included). Air Quality Hat board is an ESP8266 based open-source Wi-Fi board designed to simplify IoT developments by offering plug-n-play modules through Grove connectors.The TVOC/eCO2 Gas Sensor (based on Sensiron SGP30) is an indoor air quality monitoring sensor. The SGP30 is a digital multi-pixel gas sensor that can detect harmful gases through TVOC(Total Volatile Organic Compounds) and CO2eq.The Temperature & Humidity Sensor (DHT22) is a high accuracy sensor used in indoor applications. Setup and programming of this board can be done using Arduino IDE with the support libraries from OKdo to send the sensor data to OKdo Cloud. For more info on how to get connected to the OKdo Cloud for free, please follow the instructions on the leaflet or read more at https://www.okdo.com/do-iot/

Specifications
Attribute Value
Product Name Air Quality Kit with VOC & CO2 Sensors for Raspberry Pi
Accessory Category Audio
Form Factor HAT
431 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$ 65.47
(exc. GST)
$ 75.29
(inc. GST)
units
Per unit
1 +
$65.47
Related Products
PIco FAN Kit is an Advanced Active Cooling ...
Description:
PIco FAN Kit is an Advanced Active Cooling System for the Raspberry Pi and is easy to install by using the UPS Plco(Uninterruptible Power Supply and I2C HAT). The kit with the use of UPS Plco supervising circuits regulates any ...
The Seeed Studio Grove IoT starter kit is ...
Description:
The Seeed Studio Grove IoT starter kit is an ideal tool for beginners wanting to start developing IoT projects. The user doesn’t need to have in-depth knowledge of hardware connections and advance programming. It works equally efficiently on Microsoft Windows ...
x. Chips are a rapid electronics development ecosystem ...
Description:
x. Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...
Includes Made in UK Raspberry Pi 3 B+ ...
Description:
Includes Made in UK Raspberry Pi 3 B+ (B Plus) with 1.4 GHz 64-bit Quad-Core Processor, 1 GB RAMDual Band 2.4GHz and 5GHz wireless LAN, Enhanced Ethernet Performance32 GB Class 10 www. Micro SD Card with OS Download Wizard (Internet ...