Raspberry Pi 3 B+ Bulk Box of 150 Boards

  • RS Stock No. 137-3332
  • Mfr. Part No. Raspberry Pi 3 Model B+ Bulk
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Raspberry Pi 3 Model B+ is the latest computer board from Raspberry Pi. It is a development of the previous Raspberry Pi 3 Model B, offering improved speed and functionality.

What is a Raspberry Pi?

A Raspberry Pi is a compact computer board which offers endless opportunities. Simply plug in your TV, keyboard, mouse and power supply, and you are ready to go. There is a whole family of Raspberry Pi’s available to you, each providing various functionalities. There are also add-on boards available to enable other uses, such as camera and LCD display modules.
The great thing about Raspberry Pi is that it is suitable for almost all age groups. Whether it’s introducing programming to children, or used by engineers to make complex computer-controlled systems, anyone can use one.

Why choose Raspberry Pi 3 Model B+?

If you’re looking for great speed and connectivity, the Raspberry Pi 3 Model B+ is for you. Whether you want to learn computer programming, or trying to incorporate Internet-of-things into your workplace, the B+ model can help you achieve your goals.
It would be impossible to tell you everything that a Raspberry Pi can do as, with some help from add-on devices, there are no limits to your imagination. From media players to full IOT integration, education to gaming, monitoring working conditions to work productivity, and even controlling your own robot, Raspberry Pi covers a huge range of applications.
The B+ features Power over Ethernet (PoE) functionality which works alongside the PoE HAT board (173-5595). So you can now power your Raspberry Pi board whilst providing Ethernet connectivity at with the same cable.

Pi 3 Model B vs. Pi 3 Model B+

The new B+ board is actually uses the same footprint as the previous B model and the Raspberry Pi 2. Therefore you can use it as an upgrade to existing projects or even use most existing cases.
The new B+ model features upgraded board components to help your applications and calculations run faster and smoother.
The B+ also features an exciting 64-bit quad core processor running at least 10% faster than the previous model. It also has improved thermal management.

What’s on-board?

Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC
Memory: 1GB LPDDR2 SDRAM
Bluetooth: Cypress BLE chip 2.4Ghz/5.0GHz IEEE 802.11ac
Ethernet: Gigabit Ethernet over USB 2.0 (300Mbps max)
USB: Four USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: 1 x full size
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: H.264, MPEG-4 decode (1080p30). H.264 encode (1080p30). OpenGL ES 1.1, 2.0 graphics.
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5.1V / 2.5A dc
POE enabled

LOOKING FOR SOME INSPIRATION?

When we say that Raspberry Pi offers endless opportunities, we mean it. However, it doesn’t help you to understand how a Raspberry Pi board fits into your lifestyle or workplace. To help spark your ideas and get your project going, here are some things you might find the Raspberry Pi 2 Model B useful for:
Learn to Programme - Raspberry Pi is a great tool to learn how to program and there are tonnes of resources available on the Pi Foundation website and other communities to help you.
Teach to Programme - Raspberry Pi is used in schools all over the country, inspiring the engineers of tomorrow.
Media Centre - play and stream TV channels and music.
Wildlife Monitoring - Keep track of the wildlife in your garden, both day and night with the addition of the original or PINOIR camera modules.
Retro Games Console - recreate your favourite games from your childhood, complete with a retro style joystick.
Home Automation - enter the generation of the Internet of Things by setting up automated lighting, appliances or temperature control systems throughout your home.
Lighting Show - impress your neighbours with a spectacular lighting show controlled your Raspberry Pi board.
Industrial - use the Raspberry Pi to monitor areas of production, automate timely processes or even use for quality control.
For examples of projects and a community of people to help you get started, head over to DesignSpark (https://www.rs-online.com/designspark)

The Raspberry Pi Community

There is a huge sense of community around Raspberry Pi. The Raspberry Pi site features projects, blogs and downloadable software for you to get stuck into, or even to help spark your ideas. There is also a Forum section where you can discuss topics and ask for help from other Raspberry Pi users. Help Guides and other documentation are available to help you get started on your project. Find all of this information at: https://www.raspberrypi.org/

Specifications
Attribute Value
Raspberry Pi Version 3 B+
Product Name Raspberry Pi 3 B+ Bulk Box of 150 Boards
Processor Part Number BCM2837B0
RAM Size 1 GB
9000 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Box of 150)
$ 54.376
(exc. GST)
$ 62.532
(inc. GST)
units
Per unit
Per Box*
150 +
$54.376
$8,156.40
*price indicative
Related Products
Pi Camera Box Bundle includes Pi Camera Box ...
Description:
Pi Camera Box Bundle includes Pi Camera Box Case, Magnetic Fish-Eye Lens and Camera Box Wall Mount. The bundle is suitable for housing the Raspberry Pi computer with Pi Camera module. The design prevents damaging the fragile ribbon on the ...
Complete housing for printed-circuit boards. Includes housing half ...
Description:
Complete housing for printed-circuit boards. Includes housing half shell for Raspberry Pi 7" touch display, side panels with openings for all relevant connections, adhesive pads for affixing the Raspberry Pi model B2 and B3 computers, screws for housing and PCB ...
This lightweight yet durable enclosure from RS PRO ...
Description:
This lightweight yet durable enclosure from RS PRO is designed to house and protect Raspberry Pi 3 models, boards, electronics and internal components. This easy to assemble Pi box is supplied in kit form and includes all required components to ...
The Just. Boom DAC add-on board is a ...
Description:
The Just. Boom DAC add-on board is a standalone high-resolution digital to analogue converter providing high-quality audio playback. Just. Boom DAC is simple to use and requires no soldering with the mounting hardware provided and is a true plug and ...