- RS Stock No.:
- 181-7720
- Mfr. Part No.:
- 901
- Brand:
- Keystone
Discontinued product
- RS Stock No.:
- 181-7720
- Mfr. Part No.:
- 901
- Brand:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Contact Plating | Tin |
Colour | Natural |
Contact Material | Brass |
Housing Material | Steel |