1P+N 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA P1RB

  • RS Stock No. 825-6030
  • Mfr. Part No. P1RB1NC16AC030
  • Manufacturer Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): IT
Product Details

P1RB RCBOs

DIN rail mounting RCBOs from 6 to 40A with C tripping characteristics and positive indication with flag windows

Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V
Residual current off time ≤0.1s
Rated residual operating current: 30mA, 300mA
Rated short-circuit capacity: 10kA

Lovato RCBOs

Specifications
Attribute Value
Series P1RB
Current Rating 16 A
Trip Sensitivity 30mA
Number of Poles 1P+N
Mounting Style DIN Rail Mount
14 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 124.56
(exc. GST)
$ 143.24
(inc. GST)
units
Per unit
1 +
$124.56
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
RCBOs are a combination of an RCCB and ...
Description:
RCBOs are a combination of an RCCB and a miniature circuit breaker in a compact design for personnel, fire and line protection. For personnel protection and fire protection, the residual current part of the type AC trips in the event ...
An RCBO is a combination of an MCB ...
Description:
An RCBO is a combination of an MCB and RCD. This enables both over current protection and earth fault current protection within a single module. Terminal Capacity: 1P, 2P 6kA & 10kA Cable up to 16mm2, The single pole RCBO ...
Residual Current Circuit Breakers (RCCB) providing Earth fault ...
Description:
Residual Current Circuit Breakers (RCCB) providing Earth fault safety Protection. Terminal Capacity: Cable up to 25mm2.