4P 40 A, Instantaneous RCD Switch, Trip Sensitivity 30 (Earth)mA, DIN Rail Mount Acti 9 Vigi iC65 ELE

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Vigi iC65 ELE - earth leakage add-on block - 4P - 40A - 100mA - class AC

Specifications
Attribute Value
Number of Poles 4
Current Rating 40 A
Trip Sensitivity 30 (Earth)mA
Rated AC Voltage 400 V
Mounting Style DIN Rail Mount
Range Acti 9
Break Time Instantaneous
Series Vigi iC65 ELE
Overall Length 63mm
Overall Dimensions 63 x 101 x 73.5mm
Circuit Breaker Type RCD
Overall Depth 73.5mm
Overall Width 101mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 45.28
(exc. GST)
$ 52.07
(inc. GST)
units
Per unit
1 +
$45.28
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
This 2 / 4-pole RCD meets DIN VDE ...
Description:
This 2 / 4-pole RCD meets DIN VDE 0664 Part 1. It records AC and pulsating DC.Test symbols: VDE; ÖVE; SEV; CEBEC; SEMKO; NEMKO; DEMKO; FIMKO; KEMA.Un = 230 Vac with 2-pole,Un = 230 Vac / 400 Vac with 4-pole. ...
With integrated mounting rail for right-aligned mounting of ...
Description:
With integrated mounting rail for right-aligned mounting of 2, 3 and 4-pin automatic cut-outs in S200 series. Neutral conductor connector can be mounted to right or left. Applications: escalators, lifts, electrically-operated gates and barriers, machine tools, car washes, assembly lines ...
RCDs that allow the use of traditional supply ...
Description:
RCDs that allow the use of traditional supply busbars, 10 kA breaking capacityAC type : Detect AC components faults. Connection type : Screw / Screw. Four modules.