25 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail Mount Acti 9 iDPN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Schneider Electric | iDPN Acti 9 Series | RCDs

The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iDPN Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.

Features and Benefits:

• Double VisiTrip for instant earth fault indication in the electrical circuit. Reliable circuit breakers with overcurrent protection.

• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.

• Compatible with 3 phases + N comb busbars.

•100% coordination between MCB and RCD functions.

Protection & safety features:

• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.

• Class-2 insulation for the continuous safety of operators and/or non-qualified personnel.

• IEC compliant with IEC/EN 61009 certification.

Applications:

Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:

• Industrial and commercial buildings.

- For the protection of motor circuits

- For the protection of DC circuits

• Control of power and control circuits by contactors and impulse relays.

• Programming, regulation, signaling.

Specifications
Attribute Value
Current Rating 25 A
Trip Sensitivity 30mA
Rated AC Voltage 230 V
Mounting Style DIN Rail Mount
Range Acti 9
Series iDPN
On back order for despatch 11/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 428.75
(exc. GST)
$ 493.06
(inc. GST)
units
Per unit
1 +
$428.75
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
From Siemens the 5SV3 series are RCCBs suitable ...
Description:
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality. Residual current operated circuit ...
Vigi iC65 ELE - earth leakage add-on block ...
Description:
Vigi iC65 ELE - earth leakage add-on block - 4P - 63A - 100mA - class AC.
Acti 9 Miniature Circuit Breakers - MCBs. ...
Description:
Acti 9 Miniature Circuit Breakers - MCBs.