10 A, RCD Switch, Trip Sensitivity 300mA, DIN Rail, DIN Rail Mount Acti 9 iDPN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Acti9 Vigi iDPN H RCBOs

iDPN Vigi is a range of residual current devices that integrates MCB and RCD functions and provides protection against overcurrents and insulation faults

VisiSafe green strip indicates the safe position of contacts for complete operator safety
Double visiTrip red indicator allows easy detection if the fault comes from short circuit, overload or due to an isolation fault
3 different ranges available: 4.5kA (iDPNa Vigi), 6kA (iDPN N Vigi) and 10 kA (iDPN H Vigi)

Specifications
Attribute Value
Current Rating 10 A
Trip Sensitivity 300mA
Rated AC Voltage 230 V
Mounting Style DIN Rail, DIN Rail Mount
Range Acti 9
Series iDPN
6 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 343.12
(exc. GST)
$ 394.59
(inc. GST)
units
Per unit
1 +
$343.12
Related Products
As an alternative to screw connections a large ...
Description:
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped ...
The electrical auxiliaries are combined with iC60 circuit ...
Description:
The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault. ...
Acti 9 OV/UV + auto reset release - ...
Description:
Acti 9 OV/UV + auto reset release - 2P - 63A.
Acti 9 iPRD DIN rail Surge Protector Devices ...
Description:
Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service. Maximum discharge current 8 to 65 kA Integrated disconnector for short-circuit current withstand, Isc, up to 25 kAMaximum steady state voltage, Uc ...