10 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail, DIN Rail Mount Acti 9 iDPN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Schneider Electric | iDPN Acti 9 Series | RCDs

The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iDPN Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.

Features and Benefits:

• Double VisiTrip for instant earth fault indication in the electrical circuit. Reliable circuit breakers with overcurrent protection.

• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.

• Compatible with 3 phases + N comb busbars.

•100% coordination between MCB and RCD functions.

Protection & safety features:

• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.

• Class-2 insulation for the continuous safety of operators and/or non-qualified personnel.

• IEC compliant with IEC/EN 61009 certification.

Applications:

Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:

• Industrial and commercial buildings.

- For the protection of motor circuits

- For the protection of DC circuits

• Control of power and control circuits by contactors and impulse relays.

• Programming, regulation, signaling.

Specifications
Attribute Value
Current Rating 10 A
Trip Sensitivity 30mA
Rated AC Voltage 230 V
Mounting Style DIN Rail, DIN Rail Mount
Range Acti 9
Series iDPN
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 428.53
(exc. GST)
$ 492.81
(inc. GST)
units
Per unit
1 +
$428.53
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
QUINT DC/DC converter with maximum functionality DC/DC converters ...
Description:
QUINT DC/DC converter with maximum functionality DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converters magnetically and therefore ...
iC60H RCBO carries out complete protection of final ...
Description:
iC60H RCBO carries out complete protection of final circuits:. Protection against short-circuits and cable overloads. Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)Protection of persons against electric shock by indirect contact (100 mA sensitivity)Protection of ...
With integrated mounting rail for right-aligned mounting of ...
Description:
With integrated mounting rail for right-aligned mounting of 2, 3 and 4-pin automatic cut-outs in S200 series. Neutral conductor connector can be mounted to right or left. Applications: escalators, lifts, electrically-operated gates and barriers, machine tools, car washes, assembly lines ...