2P 32 A, Selective RCD Switch, Trip Sensitivity 30mA, DIN Rail Sentry 7832S

  • RS Stock No. 826-3331
  • Mfr. Part No. 7832S
  • Manufacturer MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

Residential RCDs

Residential 65kA RCDs double pole, two module

Trip sensitivity 30mA, 100mA and 300mA
Current rating from 16A to 80A

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Specifications
Attribute Value
Number of Poles 2
Current Rating 32 A
Trip Sensitivity 30mA
Rated AC Voltage 230 V
Mounting Style DIN Rail
Range Sentry
Break Time Selective
Series 7832S
Discontinued product