Maxim DS1302+, Real Time Clock (RTC), 31B RAM Serial, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Alarm, Battery Backup, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 31B
Bus Type Serial
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Length 9.91mm
Width 7.87mm
Height 4.45mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 5.368
(exc. GST)
$ 6.173
(inc. GST)
units
Per unit
Per Tube*
50 +
$5.368
$268.40
*price indicative
Related Products
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...