Nebo 10.8 V Lithium-ion Rechargeable Battery, 5 Ah
- RS Stock No.:
- 626-072
- Mfr. Part No.:
- NEB-BAT-0007-G
- Brand:
- Nebo
Subtotal (1 unit)*
$132.67
(exc. GST)
$152.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $132.67 |
*price indicative
- RS Stock No.:
- 626-072
- Mfr. Part No.:
- NEB-BAT-0007-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Chemistry | Lithium-ion | |
| Product Type | Rechargeable Battery | |
| Nominal Voltage | 10.8V | |
| Series | NEB-BAT | |
| Depth | 25.4mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Height | 202.5mm | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Chemistry Lithium-ion | ||
Product Type Rechargeable Battery | ||
Nominal Voltage 10.8V | ||
Series NEB-BAT | ||
Depth 25.4mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Height 202.5mm | ||
Battery Capacity 5Ah | ||
- COO (Country of Origin):
- CN
NEBO RECHARGEABLE BATTERY 3X26650 5000MAH
The 3x26650 rechargeable battery is a high performance rechargeable li-ion battery with an integrated battery overcharge & discharge protection circuit.
Features and Benefits
Compatible Devices
NOTE: This battery is suitable for use only with
18K
18K
Product Dimensions
Size - 202.5mm x 25.4mm x 25.4mm
Battery Information
Battery Type - Li-ion 3x26650 rechargeable battery
Battery Capacity - 5000mAh
Battery Capacity - 5000mAh
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo 7.4 V Lithium-ion Rechargeable Battery, 5 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 4 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 9 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 3.2 Ah
- DeWALT 18 V Lithium-ion Rechargeable Battery, 5 Ah
- Ansmann 10.8 V Lithium-ion Rechargeable Battery Pack 3, 2600 mAh
- DeWALT 18 V Lithium-ion Rechargeable Battery Pack, 5 Ah
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 5 Ah - Pack of 1
