Nebo 7.4 V Lithium-ion Rechargeable Battery, 5 Ah
- RS Stock No.:
- 626-073
- Mfr. Part No.:
- NEB-BAT-0009-G
- Brand:
- Nebo
Subtotal (1 unit)*
$92.86
(exc. GST)
$106.79
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 626-073
- Mfr. Part No.:
- NEB-BAT-0009-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Rechargeable Battery | |
| Chemistry | Lithium-ion | |
| Nominal Voltage | 7.4V | |
| Series | NEB-BAT | |
| Height | 135mm | |
| Width | 25.4mm | |
| Depth | 25.4mm | |
| Standards/Approvals | No | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Rechargeable Battery | ||
Chemistry Lithium-ion | ||
Nominal Voltage 7.4V | ||
Series NEB-BAT | ||
Height 135mm | ||
Width 25.4mm | ||
Depth 25.4mm | ||
Standards/Approvals No | ||
Battery Capacity 5Ah | ||
- COO (Country of Origin):
- CN
NEBO RECHARGEABLE BATTERY 2X26650 5000MAH
The 2x26650 rechargeable battery is a high performance rechargeable li-ion battery with an integrated battery overcharge & discharge protection circuit.
Features and Benefits
Compatible Devices
NOTE: This battery is suitable for use only with the
12K
Davinci 12000 Mag Dial
12K
Davinci 12000 Mag Dial
Product Dimensions
Size - 135mm x 254mm x 254mm
Battery Information
Battery Type - Li-ion 2x26650 rechargeable battery
Battery Capacity - 5000mAh
Battery Capacity - 5000mAh
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo 10.8 V Lithium-ion Rechargeable Battery, 5 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 4 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 9 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 3.2 Ah
- DeWALT 18 V Lithium-ion Rechargeable Battery, 5 Ah
- Fluke 7.4 V Lithium-ion Rechargeable Battery Pack, 3 Ah
- RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
- RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 2, 2.6 Ah