Ansmann 3.635 V Lithium-ion Rechargeable Battery Pack 3, 10.5 Ah

Subtotal (1 unit)*

$167.96

(exc. GST)

$193.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 11 May 2026
  • Plus 50 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.96

*price indicative

RS Stock No.:
144-5692
Mfr. Part No.:
2447-3034-20-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Chemistry

Lithium-ion

Product Type

Rechargeable Battery Pack

Nominal Voltage

3.635V

Number of Cells

3

Battery Capacity

10.5Ah

Minimum Operating Temperature

-20°C

Termination Type

Wire

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CN

Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 3.635V Nominal Voltage - 2447-3034-20-520


This rechargeable battery pack is suitable for various applications in automation and electronics. Featuring lithium-ion chemistry, it provides consistent energy storage, making it essential for devices that require stable power. Its operational temperature range of -20°C to +60°C enhances its versatility, enabling performance in different environmental conditions.

Features & Benefits


• High-capacity rechargeable battery with a 10.5 Ah capacity

• Wire lead terminal design for straightforward integration

• Three-cell lithium configuration for enhanced storage

• Compact design for improved portability and usability

Applications


• Suitable for electronic devices requiring high-capacity energy

• Ideal for projects needing a consistent power supply

• Utilised in mechanical tools and industrial settings

• Compatible with electronic circuits requiring lithium power

What is the charging time for this battery pack?


Charging time may vary based on the charger used; follow recommended charging practices for optimal results.

Is this battery suitable for outdoor use?


Yes, it operates effectively across a temperature range of -20°C to +60°C, making it suitable for outdoor conditions.

How do I ensure the battery lasts longer?


Proper charging cycles and maintaining it within the recommended temperature range can help extend its lifespan.

Related links