RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 4, 10.4 Ah
- RS Stock No.:
- 144-9409
- Distrelec Article No.:
- 304-24-388
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$117.58
(exc. GST)
$135.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 July 2026
- Plus 150 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $117.58 |
| 5 + | $96.75 |
*price indicative
- RS Stock No.:
- 144-9409
- Distrelec Article No.:
- 304-24-388
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chemistry | Lithium-ion | |
| Product Type | Rechargeable Battery Pack | |
| Nominal Voltage | 3.7V | |
| Number of Cells | 4 | |
| Battery Capacity | 10.4Ah | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chemistry Lithium-ion | ||
Product Type Rechargeable Battery Pack | ||
Nominal Voltage 3.7V | ||
Number of Cells 4 | ||
Battery Capacity 10.4Ah | ||
Minimum Operating Temperature -20°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 3.7V Lead Terminal Lithium Rechargeable Battery, 10.4Ah
This RS PRO Li-Polymer rechargeable 10.4Ah battery pack is the best way of adding an autonomous and stable power supply to your project that requires mobility and long-lasting energy supply. Compared to NiMh cells these Li-ion battery packs offer twice as much energy with a low self-discharge. Lithium-ion battery packs are thermally stable and highly resistant to the cold. The flat shaped pack provides a much higher specific energy than standard lithium batteries and are typically used in applications where weight may be an issue.
Features and Benefits
• Pre-wired with bare wire terminals
• Rechargeable (Rapid/Standard)
• Thermally stable
• Voltage: 3.7 V
• Capacity: 10.4Ah
• Chemistry: Lithium-Ion Polymer
Typical Applications
Lithium Rechargeable batteries are used in electronic devices that require a small, compact source of power. Example applications include: ;• Mobile Phones;• House telephones;• Computers;• Walkie-Talkie devices
FAQ's
Are Lithium Batteries Harmful?
Lithium-ion batteries can emit many different hazardous gases when overheated or not handled carefully, this can cause strong irritation to the skin, eyes and nasal passages and harm the environment. The batteries contain a flammable electrolyte which can be pressurized if they become damaged or not handled with care.
How to store Lithium batteries?
Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Related links
- RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 3, 7.8 Ah
- Led Lenser 3.7 V Lithium-ion Rechargeable Battery Pack, 1.55 Ah - Pack of 1
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 5 Ah - Pack of 1
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 1.55 Ah - Pack of 2
- Led Lenser 3.7 V Lithium-ion Rechargeable Battery Pack, 3000 mAh
- LEDLENSER 3.7 V Lithium-ion Rechargeable Battery Pack, 700 mAh - Pack of 1
- RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
- RS PRO 14.8 V Lithium-ion Rechargeable Battery Pack 4, 2.6 Ah
