RS PRO 14.8 V Lithium-ion Rechargeable Battery Pack 4, 2.6 Ah

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

$96.38

(exc. GST)

$110.84

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 161 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 10 September 2026
  • Plus 50 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
144-9415
Distrelec Article No.:
304-24-394
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rechargeable Battery Pack

Chemistry

Lithium-ion

Nominal Voltage

14.8V

Number of Cells

4

Battery Capacity

2.6Ah

Minimum Operating Temperature

-20°C

Termination Type

Wire

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO 14.8 V Lithium-Ion Rechargeable Battery Pack, 2.6 Ah


Use this RS PRO Lithium-ion (Li-ion) battery pack to charge your devices without the need for a mains power connection. It's rechargeable multiple times and, thanks to Li-ion's low self-discharge, will keep its charge effectively for longer.

Consider your devices' recommended voltages and your desired charge capacity when choosing a battery pack. Charge capacity affects the length of time it can provide power on a single charge. This model contains four cells and produces a voltage of 14.8 V. It sits at a compact 37 x 69 x 42 mm and has an Amp hour charge capacity of 2.6 Ah.

What's more, as it's thermally stable, this rechargeable battery pack operates safely in environments ranging from -20°C to +60°C. It comes pre-wired with bare wire terminals that connect to your devices depending on the setting.

Features and Benefits


• Lithium-ion chemical composition for stability, voltage capacity and charge retention

• Rechargeable multiple times

• Pre-wired bare wire terminal

• Four cells, 14.8V

• Charge capacity of 2.6 Ah

• Battery size of 37 x 69 x 42 mm

• Minimum operating temperature of -20°C

• Maximum operating temperature of +60°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links