RS PRO 14.8 V Lithium-ion Rechargeable Battery Pack 4, 2.6 Ah

Bulk discount available

Subtotal (1 unit)*

$119.32

(exc. GST)

$137.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 11 May 2026
  • Plus 50 unit(s) shipping from 29 June 2026
  • Plus 100 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$119.32
5 +$98.18

*price indicative

RS Stock No.:
144-9416
Distrelec Article No.:
304-24-395
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rechargeable Battery Pack

Chemistry

Lithium-ion

Nominal Voltage

14.8V

Number of Cells

4

Battery Capacity

2.6Ah

Minimum Operating Temperature

-20°C

Termination Type

Wire

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO 14.8 V Lithium-Ion Rechargeable Battery Pack, 2.6 Ah


Concerned about the environmental impact of single-use batteries? The RS PRO 14.8 V lithium-ion rechargeable battery pack will help you reduce your primary (single-use) battery consumption. This rechargeable pack is suitable for domestic or business needs and measures 73 x 68 x 24 mm. These batteries are used in many appliances, such as cameras, emergency power sources and memory backup.

This is a hardwearing and flame-resistant pack as it's made from polyvinyl chloride (PVC). It's attached to a red positive wire and a black negative wire, both capable of transmitting 14.8 V power. The cells can be charged at temperatures ranging from -20°C to +60°C, making them a safe choice for extreme heat or cold.

It's part of our stringently tested RS PRO range and is RoHS compliant, so won't contain harmful levels of hazardous materials.

Features and Benefits


• Lithium-ion composition so it's rechargeable

• Voltage of 14.8 V

• Capacity of 2.6 Ah

• Measures 73 x 68 x 24 mm

• Four cells

• Wire lead terminal

• Operating temperature range of -20°C to +60°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links