Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 2.6 Ah

Subtotal (1 unit)*

$45.16

(exc. GST)

$51.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.16

*price indicative

RS Stock No.:
223-7482
Distrelec Article No.:
302-64-498
Mfr. Part No.:
1307-0002-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Chemistry

Lithium-ion

Product Type

Rechargeable Battery Pack

Nominal Voltage

3.6V

Number of Cells

1

Battery Capacity

2.6Ah

Series

18650

Termination Type

Standard

IEC Code

IEC 896-2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CN

Ansmann Rechargeable Battery Pack, 3.6V Nominal Voltage, 2.6Ah Capacity - 1307-0002-520


This rechargeable lithium-ion battery pack is designed for various electronic devices. With a nominal voltage of 3.6V and a capacity of 2.6Ah, it provides efficient performance across a range of applications. The battery's 18650 size ensures compatibility with many products.

Features & Benefits


• High capacity of 2.6Ah for prolonged usage

• Continuous discharge current of up to 5000mA supports devices with higher power demands

• Convenient charging via micro USB for accessibility

• Constructed to resist extreme temperatures

• LED indicator clearly displays charging status

• Long lifespan with over 300 cycles at a 0.5C rate

Applications


• Suitable for portable electronics that require dependable power

• Useful for automation and electrical equipment

• Ideal for eco-friendly rechargeable power solutions

• Works effectively with devices such as drones and flashlights

Can it withstand extreme temperatures?


Yes, it operates within -20°C to +60°C providing versatility in the environments.

Is it compatible with fast charging?


Yes, it allows a charge current of 2600mA for quicker recharging.

Will it hold a charge over time?


The self-discharge rate is ≤2% per month at 20°C.

Can it be charged through a standard USB charger?


Yes, it can be charged via a micro USB connector.

Is there a safety feature to prevent overcharging?


Yes, it includes an overcharge cut-off at 4.3V.

Note

Because of the integrated safety board, the battery is longer in size compared to the unprotected 18650 Li-Ion batteries. It is approximately 3 - 4 mm longer.

Warning

Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy