Ansmann 10.8 V Lithium-ion Rechargeable Battery Pack 3, 2600 mAh
- RS Stock No.:
- 776-0866
- Mfr. Part No.:
- 2447-3007
- Brand:
- Ansmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$128.48
(exc. GST)
$147.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $128.48 |
| 25 + | $124.01 |
*price indicative
- RS Stock No.:
- 776-0866
- Mfr. Part No.:
- 2447-3007
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Rechargeable Battery Pack | |
| Chemistry | Lithium-ion | |
| Nominal Voltage | 10.8V | |
| Number of Cells | 3 | |
| Battery Capacity | 2600mAh | |
| Series | B4/M26 | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UN Test Manual of Test and Criteria ST/SG/AC.10/11/Rev.5 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Rechargeable Battery Pack | ||
Chemistry Lithium-ion | ||
Nominal Voltage 10.8V | ||
Number of Cells 3 | ||
Battery Capacity 2600mAh | ||
Series B4/M26 | ||
Termination Type Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UN Test Manual of Test and Criteria ST/SG/AC.10/11/Rev.5 | ||
RoHS Status: Exempt
Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 10.8V Nominal Voltage - 2447-3007
This rechargeable battery pack offers a high-performance solution for various applications within the automation and electronics sectors. Its lithium-ion chemistry ensures dependable power for essential devices. With a 10.8V output, it is compatible with a broad range of electronics, making it a valuable component for technical requirements.
Features & Benefits
• High capacity of 2.6Ah for extended usage
• Utilises lithium-ion technology for enhanced performance
• Features wire lead terminals for versatile connections
• Supports a variety of electronic applications seamlessly
• Compact and lightweight, ideal for portable setups
Applications
• Suitable for powering automation equipment
• Provides energy for mechanical tools in the field
• Appropriate for projects requiring dependable battery solutions
• Functions well in high-temperature operational environments
What is the expected lifespan of this battery when fully charged?
The lifespan is influenced by usage patterns and environment but generally delivers dependable service over multiple cycles.
How do I connect this battery to my device?
The battery features a wire lead connection, making it easy to integrate with compatible electronics.
Can this battery be used in extreme conditions?
Yes, it operates effectively within a temperature range of -20°C to +60°C, ensuring reliability across different environments.
Is it necessary to use a specific charger for this battery?
Using a compatible lithium-ion charger is recommended for optimal performance and safety.
How should I store the battery when not in use?
For best results, store in a cool, dry place and ensure it is partially charged to maintain its health.
Related links
- Ansmann 14.4 V Lithium-ion Rechargeable Battery Pack 8, 5200 mAh
- Ansmann 3.635 V Lithium-ion Rechargeable Battery Pack 3, 10.5 Ah
- Ohaus 14.8 V 2600 mAh
- Fluke 7.4 V Lithium-ion Rechargeable Battery Pack, 3 Ah
- Nebo 10.8 V Lithium-ion Rechargeable Battery, 5 Ah
- RS PRO 11.1 V Lithium-ion Rechargeable Battery Pack 3, 2.6 Ah
- RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 3, 7.8 Ah
- Led Lenser 3.7 V Lithium-ion Rechargeable Battery Pack, 3000 mAh
