- RS Stock No.:
- 174-6815
- Mfr. Part No.:
- 20313BT450
- Brand:
- Lenox
Discontinued product
- RS Stock No.:
- 174-6815
- Mfr. Part No.:
- 20313BT450
- Brand:
- Lenox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BI-METAL JIG SAW BLADES
Ideal for Wood Working and Metal Cutting
PRECISION CUTTING
Super sharp to cut fast without deflection
SMOOTH FINISH
Ground to precision sharpness for straight cuts and a smooth finish
IDEAL FOR WOODWORKING
Designed for optimal performance in wood cutting, including hardwoods
SHATTER RESISTANT
Bi-metal technology flexes and resists breaking and extends blade life
Ideal for Wood Working and Metal Cutting
PRECISION CUTTING
Super sharp to cut fast without deflection
SMOOTH FINISH
Ground to precision sharpness for straight cuts and a smooth finish
IDEAL FOR WOODWORKING
Designed for optimal performance in wood cutting, including hardwoods
SHATTER RESISTANT
Bi-metal technology flexes and resists breaking and extends blade life
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Wood |
Cutting Length | 100mm |
Number of Teeth per Inch | 10 |
Number in Pack | 2 |
Bimetal | Yes |