- RS Stock No.:
- 193-307
- Mfr. Part No.:
- DS17-12A
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 193-307
- Mfr. Part No.:
- DS17-12A
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes Anode Stud, Ixys
A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud anode/lead cathode configuration.
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Package Type | DO-203AA |
Maximum Continuous Forward Current | 25A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Stud Anode |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.36V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 400A |