- RS Stock No.:
- 124-6850
- Mfr. Part No.:
- SCS220AMC
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6850
- Mfr. Part No.:
- SCS220AMC
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SiC Schottky Barrier Diodes, ROHM
The total capacitive charge is small, reducing switching loss, enabling high-speed switching operation for the Silicon Carbide (SiC) Schottky Barrier Diodes.
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220FM |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 650V |
Diode Configuration | Single |
Diode Type | SiC Schottky |
Pin Count | 2 + Tab |
Maximum Forward Voltage Drop | 1.63V |
Number of Elements per Chip | 1 |
Diode Technology | SiC Schottky |
Peak Reverse Recovery Time | 19ns |
Peak Non-Repetitive Forward Surge Current | 260A |