- RS Stock No.:
- 145-1591
- Mfr. Part No.:
- VS-MBR20100CTPBF
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-1591
- Mfr. Part No.:
- VS-MBR20100CTPBF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 850A |