Dynex 1400V 1.5kA, Diode, 2-Pin Type G DRD1510G14

  • RS Stock No. 146-1720
  • Mfr. Part No. DRD1510G14
  • Manufacturer Dynex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Capsule Diodes, Dynex

Diodes and Rectifiers, Dynex

Specifications
Attribute Value
Mounting Type Capsule
Package Type Type G
Maximum Continuous Forward Current 1.5kA
Peak Reverse Repetitive Voltage 1400V
Diode Configuration Single
Diode Type Silicon Junction
Pin Count 2
Maximum Forward Voltage Drop 1.2V
Number of Elements per Chip 1
Diode Technology Silicon Junction
Diameter 58mm
Peak Non-Repetitive Forward Surge Current 16.8kA
Discontinued product