- RS Stock No.:
- 150-3439
- Mfr. Part No.:
- SCS215AEC
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 150-3439
- Mfr. Part No.:
- SCS215AEC
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Shorter recovery time Reduced temperature dependence High-speed switching possible
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247 |
Maximum Continuous Forward Current | 15A |
Peak Reverse Repetitive Voltage | 650V |
Diode Configuration | Single |
Diode Type | SiC Schottky |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 200A |