- RS Stock No.:
- 166-1908
- Mfr. Part No.:
- S2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-1908
- Mfr. Part No.:
- S2G
- Brand:
- ON Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.15V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 2µs |
Peak Non-Repetitive Forward Surge Current | 50A |