- RS Stock No.:
- 168-4404
- Mfr. Part No.:
- DSI75-12B
- Brand:
- IXYS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-4404
- Mfr. Part No.:
- DSI75-12B
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes Cathode Stud, Ixys
A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud cathode/lead anode configuration.
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Package Type | DO-203AB |
Maximum Continuous Forward Current | 110A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Stud Cathode |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.17V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 1.5kA |