- RS Stock No.:
- 169-5984
- Mfr. Part No.:
- VS-1N1199RA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 169-5984
- Mfr. Part No.:
- VS-1N1199RA
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Package Type | DO-4 |
Maximum Continuous Forward Current | 12A |
Peak Reverse Repetitive Voltage | 50V |
Diode Configuration | Stud Anode |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.35V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 240A |