- RS Stock No.:
- 171-4477
- Mfr. Part No.:
- BAT54SHMT116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4477
- Mfr. Part No.:
- BAT54SHMT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
BAT54SHM is Schottky Barrier Diode for general rectification.
Small power mold type (SOT 23)
High reliability
Low VF
High reliability
Low VF
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Series |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 800mV |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Peak Non-Repetitive Forward Surge Current | 600mA |