- RS Stock No.:
- 543-8933
- Mfr. Part No.:
- RURP8100
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 543-8933
- Mfr. Part No.:
- RURP8100
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AC |
Maximum Continuous Forward Current | 8A |
Peak Reverse Repetitive Voltage | 1000V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.8V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 100ns |
Peak Non-Repetitive Forward Surge Current | 100A |