- RS Stock No.:
- 826-7557
- Mfr. Part No.:
- RB085T-40
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7557
- Mfr. Part No.:
- RB085T-40
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220FN |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 45V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 100A |