- RS Stock No.:
- 826-7703
- Mfr. Part No.:
- RB876WTL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7703
- Mfr. Part No.:
- RB876WTL
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Detection Schottky Diodes, ROHM
Low-capacitance Schottky diodes suitable for detection circuits up to 2 GHz band.
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-416 (SC-75A) |
Maximum Continuous Forward Current | 10mA |
Peak Reverse Repetitive Voltage | 5V |
Diode Configuration | Series |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 350mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky Barrier |