- RS Stock No.:
- 826-8945
- Mfr. Part No.:
- BAT5402VH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 826-8945
- Mfr. Part No.:
- BAT5402VH6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-79 |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 800mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 5ns |
Peak Non-Repetitive Forward Surge Current | 600mA |