- RS Stock No.:
- 124-5080
- Mfr. Part No.:
- DAT72410-HR/RS
- Brand:
- Cynergy3
Discontinued product
- RS Stock No.:
- 124-5080
- Mfr. Part No.:
- DAT72410-HR/RS
- Brand:
- Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy3 - Reed Relay D-HR Series
Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
Note
The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.
Standards
ISO 9001
Cynergy 3 - Reed Relay D-HR Series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Coil Resistance | 780 Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Maximum Switching Power DC | 50 W |
Life | 1000000 (50 W) operations, 1000000000 (Dry) operations |
Terminal Type | PCB Pin |
Minimum Operating Temperature | -20°C |
Contact Material | Tungsten |
Contact Resistance | 250 mΩ |
Operating Time Including Bounce | 3ms |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |
Special Features | High Insulation Resistance, Low Contact Resistance |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |