- RS Stock No.:
- 124-5128
- Mfr. Part No.:
- S2-24EU/RS
- Brand:
- Cynergy3
Discontinued product
- RS Stock No.:
- 124-5128
- Mfr. Part No.:
- S2-24EU/RS
- Brand:
- Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy3 S2 (UL) Series Reed Relay
The S2 (UL) reed relay series is designed for applications where PCB is not possible. Mounted in a series of positions the S2 (UL) can be orientated to suit. Flexible leadout wires allow bending for equipment assembly.
Features and Benefits
Variable mounting options
Reliable reed switch contacts
Reliable reed switch contacts
Standards
UL, ISO9001
Cynergy3 - S2 relay series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V |
Coil Resistance | 1 kΩ |
Length | 22.86mm |
Depth | 7.62 (Dia.)mm |
Dimensions | 7.62 (Dia.) x 22.86mm |
Isolation Coil To Contact | 1kV dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Life | 10000000 (Resistive Load) operations, 1000000000 (Dry) operations |
Maximum Switching Power AC | 100 VA |
Number of Poles | 1 |
Terminal Type | Axial |
Operating Time Including Bounce | 11ms |
Operating Temperature Range | -40 → +85°C |
Contact Material | Rhodium |
Contact Resistance | 100 mΩ |
Relay Switching Classification | General Purpose Relay |
Standards Met | cULus Recognised, UL Approved |
Special Features | Variable Mounting Options |