- RS Stock No.:
- 303-0442
- Mfr. Part No.:
- MQ10-60APS-KTO
- Brand:
- Sick
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $192.85
You pay
$144.64
(exc. GST)
$166.34
(inc. GST)
Units | Per unit |
1 + | $144.64 |
- RS Stock No.:
- 303-0442
- Mfr. Part No.:
- MQ10-60APS-KTO
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
V3 Micro Switch Style, Pre-Wired and Plug-In
Plastic housed, flush or non-flush mounting switches protected to IP67
Supply voltage 10 to 30Vdc
Operating temperature range -25 to +75°C
Response delay 2ms
PNP transistor output
Switching current 300mA
Switching frequency 5000Hz
LED status indicator
Short circuit and reverse polarity protection
Supply voltage 10 to 30Vdc
Operating temperature range -25 to +75°C
Response delay 2ms
PNP transistor output
Switching current 300mA
Switching frequency 5000Hz
LED status indicator
Short circuit and reverse polarity protection