TMF8829-1AM ams OSRAM TMF8829 Surface Sensor, Tape & Reel package
- RS Stock No.:
- 760-553
- Mfr. Part No.:
- TMF8829-1AM
- Brand:
- ams OSRAM
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$66.67
(exc. GST)
$76.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | $66.67 |
| 5 + | $65.33 |
*price indicative
- RS Stock No.:
- 760-553
- Mfr. Part No.:
- TMF8829-1AM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor | |
| Peak Sensor Distance | 11000mm | |
| Packaging | 500 pcs per Reel | |
| Number of Pins | 18 | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Height | 5.7mm | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Standards/Approvals | IEC / EN 60825-1:2014 | |
| Series | TMF8829 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor | ||
Peak Sensor Distance 11000mm | ||
Packaging 500 pcs per Reel | ||
Number of Pins 18 | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Height 5.7mm | ||
Length 2.9mm | ||
Width 1.5mm | ||
Standards/Approvals IEC / EN 60825-1:2014 | ||
Series TMF8829 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The ams OSRAM direct time-of-flight module is designed for precise depth mapping and proximity detection. Using integrated VCSEL technology and a wide field of view, this Compact device delivers accurate distance data even through glass smudges or across multiple targets.
Detection range spanning up to 11 metres
Wide 80 degree field of view for broad coverage
High resolution depth mapping up to 48 by 32 pixels
Related links
- VT171P Vishay VT171 Infrared Optical Sensor, Surface Mount 4-Pin Tape & Reel package
- VT172U Vishay VT171 Infrared Optical Sensor, Surface Mount 5-Pin Tape & Reel package
- ams OSRAM Direct Time of Flight Photoelectric Sensor, Block Sensor
- ams OSRAM TMF8820 Proximity Sensor IC 5 m 2.7 V 3.3 V 12 OLGA
- ams OSRAM SFH 940 nm IR LED Tape & Reel Surface Mount package
- ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface Mount package
- ams OSRAM OSLUX 860 nm IR LED Tape & Reel Surface Mount package
- ams OSRAM TMF8821 Proximity Sensor IC 5 m 2.7 V 3.3 V 12 OLGA
