- RS Stock No.:
- 122-0518
- Mfr. Part No.:
- 39990001
- Brand:
- Socomec
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$59.35
(exc. GST)
$68.25
(inc. GST)
Units | Per unit |
1 + | $59.35 |
- RS Stock No.:
- 122-0518
- Mfr. Part No.:
- 39990001
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Auxiliary Contacts for Socomec Switch Disconnectors
A range of auxiliary contacts for use with Socomec switch disconnectors.
Features & Benefits:
- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *
Specifications
Attribute | Value |
---|---|
For Use With | Fuse Combination Switches |
Accessory Type | Auxiliary Contact Block |