- RS Stock No.:
- 187-8950
- Mfr. Part No.:
- GLX901
- Brand:
- Lovato
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$78.46
(exc. GST)
$90.23
(inc. GST)
Units | Per unit |
1 + | $78.46 |
- RS Stock No.:
- 187-8950
- Mfr. Part No.:
- GLX901
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
160 to 315A AC 21A versions
200A general purpose
Screw fixing on plate
Visible contacts
Rated insulation voltage Ui: 1,000V
Rated impulse withstand Uimp: 12kV
Mechanical life: 20,000 cycles
200A general purpose
Screw fixing on plate
Visible contacts
Rated insulation voltage Ui: 1,000V
Rated impulse withstand Uimp: 12kV
Mechanical life: 20,000 cycles
Specifications
Attribute | Value |
---|---|
Series | GL160-315A |
For Use With | GL160-315A |
Accessory Type | One-Pole Phase Barrier |