- RS Stock No.:
- 197-3344
- Mfr. Part No.:
- VLS1P125R2S
- Brand:
- Schneider Electric
On back order for despatch 16/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$95.36
(exc. GST)
$109.66
(inc. GST)
Units | Per unit |
1 + | $95.36 |
- RS Stock No.:
- 197-3344
- Mfr. Part No.:
- VLS1P125R2S
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Industry VLS1P is a TeSys range 1 poles additional pole of 125A with DIN rail mount.
Network type AC
Network frequency 50/60 Hz
Mechanical durability 30000 Cycles
Electrical durability 30000 Cycles AC-21
Standards UL98, IEC 60947-3, CSA C22.2 No 4
Network frequency 50/60 Hz
Mechanical durability 30000 Cycles
Electrical durability 30000 Cycles AC-21
Standards UL98, IEC 60947-3, CSA C22.2 No 4
Specifications
Attribute | Value |
---|---|
Series | VLS1P |
For Use With | TeSys VLS |
Accessory Type | Additional Pole |
IP Rating | IP20 |