- RS Stock No.:
- 244-2462
- Mfr. Part No.:
- K2H053/GBA003
- Brand:
- Kraus & Naimer
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$25.63
(exc. GST)
$29.47
(inc. GST)
Units | Per unit |
1 - 5 | $25.63 |
6 - 11 | $25.15 |
12 + | $24.73 |
- RS Stock No.:
- 244-2462
- Mfr. Part No.:
- K2H053/GBA003
- Brand:
- Kraus & Naimer
Technical data sheets
Legislation and Compliance
Product Details
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Note
Motor rating refers to AC23A type and Motor load rating refers to AC3. Switch shaft is included.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Specifications
Attribute | Value |
---|---|
For Use With | Kraus & Naimer Switch Disconnector |
Accessory Type | Terminal Block |
IP Rating | IP65 |